Part Details for 1550 WS001 by Alpha Wire
Overview of 1550 WS001 by Alpha Wire
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5FRJ11STWS-001 | Amphenol Cables on Demand | Amphenol MP-5FRJ11STWS-001 Flat Silver Satin Modular Straight-Thru Cables, RJ11 / RJ11 1ft | |
MLC1550-452MLC | Coilcraft Inc | General Purpose Inductor, 4.5uH, 20%, 1 Element, Iron-Core, SMD, 5452, CHIP, 5452, ROHS COMPLIANT | |
MLC1550-452MLB | Coilcraft Inc | General Purpose Inductor, 4.5uH, 20%, 1 Element, Iron-Core, SMD, 5452, CHIP, 5452, ROHS COMPLIANT |
Price & Stock for 1550 WS001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1550WS001-ND
|
DigiKey | HOOKUP STRND 24AWG WHT/GRY 1000' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
1 In Stock |
|
$152.9400 | Buy Now |
DISTI #
3937-1550WS001-ND
|
DigiKey | HOOKUP STRND 24AWG WHT/GRY 1000' Min Qty: 1 Lead time: 3 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$478.2400 | Buy Now |
DISTI #
602-1550-1000-18
|
Mouser Electronics | Hook-up Wire HU WIRE PVC RoHS: Compliant | 0 |
|
$155.3400 / $212.6700 | Order Now |
DISTI #
73558491
|
RS | Hook-Up Wire, TC,24 AWG,7x32,White/Slate PVC insulated,1000V | Alpha Wire 1550 WS001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$172.0800 / $203.3700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
1 Partner Stock |
|
$291.3700 / $343.0500 | Buy Now |
DISTI #
C1S112700356610
|
Chip1Stop | Hookup wire, PVC, 1000V 24g 732 Stranded Mil-W-76 MW-C24(7)U | 1 |
|
$382.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1 Partner Stock |
|
$291.3700 / $343.0500 | Buy Now |