Part Details for 1550 WS005 by Alpha Wire
Overview of 1550 WS005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5FRJ11STWS-005 | Amphenol Cables on Demand | Amphenol MP-5FRJ11STWS-005 Flat Silver Satin Modular Straight-Thru Cables, RJ11 / RJ11 5ft | |
MP-5FRJ12STWS-005 | Amphenol Cables on Demand | Amphenol MP-5FRJ12STWS-005 Flat Silver Satin Modular Straight-Thru Cables, RJ12 / RJ12 5ft | |
MLC1550-452MLC | Coilcraft Inc | General Purpose Inductor, 4.5uH, 20%, 1 Element, Iron-Core, SMD, 5452, CHIP, 5452, ROHS COMPLIANT |
Price & Stock for 1550 WS005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-1550WS005-ND
|
DigiKey | HOOK-UP STRND 24AWG WHT/GRY 100' Min Qty: 1 Lead time: 3 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$105.1800 | Buy Now |
DISTI #
1550WS005-ND
|
DigiKey | HOOK-UP STRND 24AWG WHT/GRY 100' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
1 In Stock |
|
$30.7500 / $32.6100 | Buy Now |
DISTI #
602-1550-100-18
|
Mouser Electronics | Hook-up Wire HU WIRE PVC RoHS: Compliant | 0 |
|
$40.9300 / $59.3000 | Order Now |
DISTI #
73558492
|
RS | Hook-Up Wire, TC,24 AWG,7x32,White/Slate PVC insulated,1000V | Alpha Wire 1550 WS005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$37.8500 / $44.7300 | RFQ |