Part Details for 1550685 by Phoenix Contact
Overview of 1550685 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 1550685
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1550685-ND
|
DigiKey | CABLE 6COND 24AWG BLACK 100M Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$353.7100 | Buy Now |
DISTI #
651-1550685
|
Mouser Electronics | Multi-Conductor Cables SAC-6P-100.0- PVC/0,25 RoHS: Compliant | 0 |
|
$339.5500 / $351.5200 | Order Now |
|
Onlinecomponents.com | Cable ring - PVC - black - 6-pos. - cable length: 100 m RoHS: Compliant | 0 |
|
$298.5600 / $330.5200 | Buy Now |
DISTI #
000000000002431135
|
Sager | Multi-Conductor Cables SAC-6P-100.0- PVC/0,25 Min Qty: 1 | 0 |
|
$358.2000 / $385.7600 | Buy Now |
|
Dynamic Solutions GmbH | Cable reel | 1700 |
|
RFQ | |
DISTI #
3261332
|
Farnell | CBL, MULTICORE, 6CORE, PVC, 100M, BLK RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$352.7243 | Buy Now |
|
Master Electronics | Cable ring - PVC - black - 6-pos. - cable length: 100 m RoHS: Compliant | 0 |
|
$298.5600 / $330.5200 | Buy Now |
Part Details for 1550685
1550685 CAD Models
1550685 Part Data Attributes:
|
1550685
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1550685
Phoenix Contact
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.25 mm2 | |
DIN Conformance | NO | |
Diameter | 5 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 100 mm | |
MIL Conformance | NO | |
Number of Conductors | 6 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Rated Voltage | 300 V | |
Resistance | 0.078 Ω | |
Shielding | NO | |
Stranding | 32X0.1 | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |