Part Details for 1550WGBK by Hammond Manufacturing
Overview of 1550WGBK by Hammond Manufacturing
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1550WGBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57R3920
|
Newark | Enclosure, Instrument, Aluminium, Black, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:222Mm, External Width - Metric:146Mm, External Depth - Metric:55Mm, Ip Rating:Ip66, Body Color:Black Rohs Compliant: Yes |Hammond 1550WGBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 147 |
|
$24.2700 / $30.5700 | Buy Now |
DISTI #
78R9196
|
Newark | Enclosure, Diecast, Light Duty, Watertight, Ip66, Instrument, 222 Mm, 146 Mm, 55 Mm Rohs Compliant: Yes |Hammond 1550WGBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.2700 / $30.5700 | Buy Now |
DISTI #
3937-1550WGBK-ND
|
DigiKey | BOX ALUM BLACK 8.74"L X 5.75"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
53 In Stock |
|
$40.9635 / $47.8900 | Buy Now |
DISTI #
HM1219-ND
|
DigiKey | BOX ALUM BLACK 8.74"L X 5.75"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$22.9973 / $29.4000 | Buy Now |
DISTI #
546-1550WGBK
|
Mouser Electronics | Enclosures, Boxes, & Cases Light Duty Aluminum 8.74x2.01x5.75"Black RoHS: Compliant | 3 |
|
$22.8900 / $29.1600 | Buy Now |
DISTI #
70315344
|
RS | 1550 W Aluminum Enclosure, IP66, 222 x146 x 51mm | Hammond Manufacturing 1550WGBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$22.8600 / $29.6900 | RFQ |
|
Onlinecomponents.com | black watertight diecast enclosure RoHS: Compliant |
25 In Stock 117 Factory Stock |
|
$22.2000 / $28.9000 | Buy Now |
DISTI #
64037840
|
Verical | Black Die Cast Aluminum Wall Mount Watertight Enclosure RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2241 | Americas - 24 |
|
$30.0820 / $37.5700 | Buy Now |
DISTI #
HM-1550WGBK
|
TME | Enclosure: multipurpose, X: 146mm, Y: 222mm, Z: 55mm, 1550, aluminium Min Qty: 1 | 1 |
|
$24.8900 / $32.0000 | Buy Now |
|
Powell Electronics | DIECAST BOX 1550 BLACK Min Qty: 1 | 77 |
|
$22.5300 / $26.3400 | Buy Now |
Part Details for 1550WGBK
1550WGBK CAD Models
1550WGBK Part Data Attributes
|
1550WGBK
Hammond Manufacturing
Buy Now
|
Compare Parts:
1550WGBK
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |