Part Details for 1550WHBK by Hammond Manufacturing
Overview of 1550WHBK by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1550WHBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57R3922
|
Newark | Enclosure, Instrument, Aluminium, Black, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:222Mm, External Width - Metric:146Mm, External Depth - Metric:105Mm, Ip Rating:Ip66, Body Color:Black Rohs Compliant: Yes |Hammond 1550WHBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 137 |
|
$31.3800 / $36.8200 | Buy Now |
DISTI #
78R9198
|
Newark | Enclosure, Diecast, Light Duty, Watertight, Ip66, Instrument, 222 Mm, 146 Mm, 105 Mm Rohs Compliant: Yes |Hammond 1550WHBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.8900 / $40.1400 | Buy Now |
DISTI #
HM1221-ND
|
DigiKey | BOX ALUM BLACK 8.74"L X 5.75"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
36 In Stock |
|
$30.6651 / $38.6200 | Buy Now |
DISTI #
546-1550WHBK
|
Mouser Electronics | Enclosures, Boxes, & Cases Light Duty Aluminum 8.74x3.98x5.75"Black RoHS: Compliant | 16 |
|
$30.3700 / $38.6000 | Buy Now |
DISTI #
70315346
|
RS | 1550 W Aluminum Enclosure, IP66, 222 x146 x 101mm | Hammond Manufacturing 1550WHBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$30.6300 / $36.0400 | RFQ |
|
Onlinecomponents.com | black watertight diecast enclosure RoHS: Compliant | 16 Factory Stock |
|
$29.9500 / $39.5900 | Buy Now |
DISTI #
HM-1550WHBK
|
TME | Enclosure: multipurpose, X: 146mm, Y: 222mm, Z: 105mm, 1550, black Min Qty: 1 | 0 |
|
$30.6500 / $39.4100 | RFQ |
|
Powell Electronics | DIECAST BOX 1550 BLACK Min Qty: 1 | 11 |
|
$29.5900 / $34.6000 | Buy Now |
|
Master Electronics | black watertight diecast enclosure RoHS: Compliant | 16 Factory Stock |
|
$29.9500 / $39.5900 | Buy Now |
Part Details for 1550WHBK
1550WHBK CAD Models
1550WHBK Part Data Attributes
|
1550WHBK
Hammond Manufacturing
Buy Now
|
Compare Parts:
1550WHBK
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |