Part Details for 1551 YL001 by Alpha Wire
Overview of 1551 YL001 by Alpha Wire
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1551 YL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F6728
|
Newark | Hook Up Wire, 1000Ft, 22Awg, Copper, Yellow, 1Kv, Jacket Material:Pvc, Jacket Color:Yellow, Wire Gauge:22Awg, Conductor Area Csa:0.357Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:80°C Rohs Compliant: Yes |Alpha Wire 1551 YL001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$242.8800 / $245.3600 | Buy Now |
DISTI #
A1551Y-1000-ND
|
DigiKey | HOOK-UP STRND 22AWG YELLOW 1000' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
4 In Stock |
|
$175.5000 / $256.5000 | Buy Now |
DISTI #
602-1551-1000-05
|
Mouser Electronics | Hook-up Wire 22AWG 7/30 PVC 1000ft SPOOL YELLOW RoHS: Compliant | 5 |
|
$194.6300 / $230.6800 | Buy Now |
DISTI #
70134795
|
RS | Hook-Up Wire, TC, 22 AWG, 7x30, Yellow PVC insulated, -40 to +80C, 1000V | Alpha Wire 1551 YL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: ft. Coil | 1 |
|
$238.5500 / $256.5000 | Buy Now |
DISTI #
51507084
|
Verical | Hook-up Wire 22AWG 304.8m 1.63mm Tinned Copper Yellow 1000V Spool RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1418 | Americas - 10 |
|
$213.0134 / $278.0641 | Buy Now |
DISTI #
1551-YL001
|
TME | Wire, HookUp Wire, stranded, Cu, 22AWG, PVC, yellow, 1kV, 305m Min Qty: 1 | 0 |
|
$110.1500 / $157.3600 | RFQ |
DISTI #
1741673
|
Farnell | WIRE, YEL, 22AWG, 7/30AWG, 304.8M RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$143.5438 | Buy Now |
Part Details for 1551 YL001
1551 YL001 CAD Models
1551 YL001 Part Data Attributes:
|
1551 YL001
Alpha Wire
Buy Now
|
Compare Parts:
1551 YL001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |