Part Details for 1551891 (ALTERNATE: SACC-DSI-MSB-5CON-M12/0 5 SCO) by Phoenix Contact
Overview of 1551891 (ALTERNATE: SACC-DSI-MSB-5CON-M12/0 5 SCO) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1551891 (ALTERNATE: SACC-DSI-MSB-5CON-M12/0 5 SCO)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71340175
|
RS | Cable assembly, M12 male, wire leads, unshielded, 1.64ft, 500.00mm, 5-position | Phoenix Contact 1551891 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.0300 / $21.3100 | RFQ |