Part Details for 1551SNAP1WH by Hammond Manufacturing
Overview of 1551SNAP1WH by Hammond Manufacturing
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1551SNAP1WH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ6115
|
Newark | Enclosure, Wall Mount, Abs, White, Enclosure Type:Wall Mount, Enclosure Material:Abs, External Height - Metric:40Mm, External Width - Metric:40Mm, External Depth - Metric:20Mm, Ip Rating:Ip30, Body Color:White, Nema Rating:- Rohs Compliant: Yes |Hammond 1551SNAP1WH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1145 |
|
$1.4900 / $2.3300 | Buy Now |
DISTI #
74AJ8029
|
Newark | Enclosure, Wall Mount, Abs, White Rohs Compliant: Yes |Hammond 1551SNAP1WH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7200 / $2.1900 | Buy Now |
DISTI #
164-1551SNAP1WH-ND
|
DigiKey | BOX ABS WHITE 1.57"L X 1.57"W Min Qty: 1 Lead time: 4 Weeks Container: Bag |
5 In Stock |
|
$1.2360 / $2.4300 | Buy Now |
DISTI #
546-1551SNAP1WH
|
Mouser Electronics | Enclosures, Boxes, & Cases ABS Plastic Miniature Enclosures, Unvented - 1.57 x 1.57 x 0.79", White RoHS: Compliant | 632 |
|
$1.2300 / $2.2400 | Buy Now |
DISTI #
74736285
|
RS | SNAP ENCL 40 x 40 ABS WHITE | Hammond Manufacturing 1551SNAP1WH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4400 | RFQ |
|
Onlinecomponents.com | 1145 Factory Stock |
|
$1.1700 / $17.8000 | Buy Now | |
DISTI #
HM-1551SNAP1WH
|
TME | Enclosure: multipurpose, X: 40mm, Y: 40mm, Z: 20mm, ABS, white Min Qty: 1 | 8 |
|
$1.5000 / $1.8700 | Buy Now |
DISTI #
3817705
|
element14 Asia-Pacific | ENCLOSURE, WALL MOUNT, ABS, WHITE RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$1.8617 / $2.0168 | Buy Now |
DISTI #
3817705
|
Farnell | ENCLOSURE, WALL MOUNT, ABS, WHITE RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 3 |
|
$1.5567 / $2.4355 | Buy Now |
|
Master Electronics | 1145 Factory Stock |
|
$1.1700 / $17.8000 | Buy Now |
Part Details for 1551SNAP1WH
1551SNAP1WH CAD Models
1551SNAP1WH Part Data Attributes:
|
1551SNAP1WH
Hammond Manufacturing
Buy Now
|
Compare Parts:
1551SNAP1WH
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |