There are no models available for this part yet.
Overview of 1551SNAP3WH by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1551SNAP3WH by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AJ6130
|
Newark | Enclosure, Wall Mount, Abs, White, Enclosure Type:Wall Mount, Enclosure Material:Abs, External Height - Metric:60Mm, External Width - Metric:60Mm, External Depth - Metric:20Mm, Ip Rating:Ip30, Body Color:White, Nema Rating:- Rohs Compliant: Yes |Hammond 1551SNAP3WH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 532 |
|
$1.7600 / $2.6400 | Buy Now | |
DISTI #
164-1551SNAP3WH-ND
|
DigiKey | BOX ABS WHITE 2.36"L X 2.36"W Min Qty: 1 Lead time: 4 Weeks Container: Bag |
23 In Stock |
|
$1.5124 / $2.9700 | Buy Now | |
DISTI #
546-1551SNAP3WH
|
Mouser Electronics | Enclosures, Boxes, & Cases ABS Plastic Miniature Enclosures, Unvented - 2.36 x 2.36 x 0.79", White RoHS: Compliant | 26 |
|
$1.6100 / $2.5400 | Buy Now | |
DISTI #
74736291
|
RS | SNAP ENCL 60 x 60 ABS WHITE | Hammond Manufacturing 1551SNAP3WH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5600 / $2.0700 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 499 Factory Stock |
|
$1.5700 / $2.3600 | Buy Now | ||
DISTI #
HM-1551SNAP3WH
|
TME | Enclosure: multipurpose, X: 60mm, Y: 60mm, Z: 20mm, ABS, white Min Qty: 1 | 7 |
|
$2.0800 / $2.5900 | Buy Now | |
Powell Electronics | SNAP ENCL 60 x 60 ABS WHITE Min Qty: 1 | 330 |
|
$1.5800 / $1.8500 | Buy Now | ||
Master Electronics | RoHS: Compliant | 499 Factory Stock |
|
$1.5700 / $2.3600 | Buy Now | ||
Neutron USA | Enclosures, Boxes, & Cases ABS Plastic Miniature Enclosures, Unvented - 2.36 x 2.36 x 0.79", White | 50 |
|
$24.9900 | Buy Now |
CAD Models for 1551SNAP3WH by Hammond Manufacturing
Part Data Attributes for 1551SNAP3WH by Hammond Manufacturing
1551SNAP3WH
Hammond Manufacturing
|
|
---|---|
Samacsys Manufacturer
|
Hammond Manufacturing
|
Want to compare parts?
-
1551SNAP3WHHammond ManufacturingVS
-