Part Details for 1551V11GY by Hammond Manufacturing
Overview of 1551V11GY by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1551V11GY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ6135
|
Newark | Enclosure, Wall Mount, Abs, Gray, Enclosure Type:Wall Mount, Enclosure Material:Abs, External Height - Metric:20Mm, External Width - Metric:45Mm, External Depth - Metric:-, Ip Rating:Ip30, Body Color:Gray, Nema Rating:- Rohs Compliant: Yes |Hammond 1551V11GY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 477 |
|
$1.4200 / $1.5600 | Buy Now |
DISTI #
164-1551V11GY-ND
|
DigiKey | BOX ABS GRAY 1.77" DIA Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.2750 / $1.8100 | Buy Now |
DISTI #
546-1551V11GY
|
Mouser Electronics | Enclosures, Boxes, & Cases ABS Plastic Miniature Enclosures - 1.77" diameter 0.79" depth, Grey RoHS: Compliant | 31 |
|
$1.2400 / $1.5000 | Buy Now |
DISTI #
74736296
|
RS | SNAP ENCL VENT RD 45MM ABS GRY | Hammond Manufacturing 1551V11GY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3200 / $1.7600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 476 Factory Stock |
|
$1.3400 / $2.0100 | Buy Now |
DISTI #
HM-1551V11GY
|
TME | Enclosure: for alarms, Z: 20.3mm, ABS, grey, vented, Series: 1551V Min Qty: 1 | 3 |
|
$1.7500 / $2.1700 | Buy Now |
|
Powell Electronics | SNAP ENCL VENT RD 45MM ABS GRY Min Qty: 1 | 314 |
|
$1.3400 / $1.5700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 476 Factory Stock |
|
$1.3400 / $2.0100 | Buy Now |