Part Details for 1551V12GY by Hammond Manufacturing
Overview of 1551V12GY by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1551V12GY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ6138
|
Newark | Enclosure, Wall Mount, Abs, Gray, Enclosure Type:Wall Mount, Enclosure Material:Abs, External Height - Metric:20Mm, External Width - Metric:60Mm, External Depth - Metric:-, Ip Rating:Ip30, Body Color:Gray, Nema Rating:- Rohs Compliant: Yes |Hammond 1551V12GY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 523 |
|
$1.8800 | Buy Now |
DISTI #
164-1551V12GY-ND
|
DigiKey | BOX ABS GRAY 2.36" DIA Min Qty: 1 Lead time: 4 Weeks Container: Bag |
98 In Stock |
|
$1.3858 / $2.7200 | Buy Now |
DISTI #
546-1551V12GY
|
Mouser Electronics | Enclosures, Boxes, & Cases ABS Plastic Miniature Enclosures - 2.36" diameter 0.79" depth, Grey RoHS: Compliant | 68 |
|
$1.6000 / $1.6400 | Buy Now |
DISTI #
74736299
|
RS | SNAP ENCL VENT RD 60MM ABS GRY | Hammond Manufacturing 1551V12GY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1200 / $2.8300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 522 Factory Stock |
|
$1.7300 / $2.6000 | Buy Now |
DISTI #
HM-1551V12GY
|
TME | Enclosure: for alarms, Z: 20.3mm, ABS, grey, vented, Series: 1551V Min Qty: 1 | 1 |
|
$2.2300 / $2.7700 | Buy Now |
|
Powell Electronics | SNAP ENCL VENT RD 60MM ABS GRY Min Qty: 1 | 345 |
|
$1.7400 / $2.0300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 522 Factory Stock |
|
$1.7300 / $2.6000 | Buy Now |
|
Neutron USA | Enclosures, Boxes, & Cases ABS Plastic Miniature Enclosures - 2.36" diameter 0.79" depth, Grey | 50 |
|
$24.9900 | Buy Now |
Part Details for 1551V12GY
1551V12GY CAD Models
1551V12GY Part Data Attributes
|
1551V12GY
Hammond Manufacturing
Buy Now
|
Compare Parts:
1551V12GY
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |