Part Details for 1551V13WH by Hammond Manufacturing
Overview of 1551V13WH by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1551V13WH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ6142
|
Newark | Enclosure, Wall Mount, Abs, White, Enclosure Type:Wall Mount, Enclosure Material:Abs, External Height - Metric:20Mm, External Width - Metric:80Mm, External Depth - Metric:-, Ip Rating:Ip30, Body Color:White, Nema Rating:- Rohs Compliant: Yes |Hammond 1551V13WH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 604 |
|
$2.1800 / $3.2900 | Buy Now |
DISTI #
164-1551V13WH-ND
|
DigiKey | BOX ABS WHITE 3.15" DIA Min Qty: 1 Lead time: 4 Weeks Container: Bag |
5 In Stock |
|
$2.0316 / $3.4600 | Buy Now |
DISTI #
546-1551V13WH
|
Mouser Electronics | Enclosures, Boxes, & Cases ABS Plastic Miniature Enclosures - 3.15" diameter 0.79" depth, White RoHS: Compliant | 29 |
|
$2.0000 / $3.1600 | Buy Now |
DISTI #
74736303
|
RS | SNAP ENCL VENT RD 80MM ABS WHT | Hammond Manufacturing 1551V13WH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9300 / $2.5800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 603 Factory Stock |
|
$1.9300 / $2.9300 | Buy Now |
DISTI #
65123228
|
Verical | ABS Plastic Miniature Enclosures Min Qty: 23 Package Multiple: 1 | Americas - 27 |
|
$3.2771 / $3.4243 | Buy Now |
DISTI #
HM-1551V13WH
|
TME | Enclosure: for alarms, Z: 20.3mm, ABS, white, vented, Series: 1551V Min Qty: 1 | 5 |
|
$2.5600 / $3.1700 | Buy Now |
|
Powell Electronics | SNAP ENCL VENT RD 80MM ABS WHT Min Qty: 1 | 398 |
|
$1.9600 / $2.2900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 603 Factory Stock |
|
$1.9300 / $2.9300 | Buy Now |
Part Details for 1551V13WH
1551V13WH CAD Models
1551V13WH Part Data Attributes
|
1551V13WH
Hammond Manufacturing
Buy Now
|
Compare Parts:
1551V13WH
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |