Part Details for 1551V3BK by Hammond Manufacturing
Overview of 1551V3BK by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1551V3BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC4157
|
Newark | Enclosure, Small, Abs, Black, Enclosure Type:Small, Enclosure Material:Abs, External Height - Metric:59.9Mm, External Width - Metric:60Mm, External Depth - Metric:20Mm, Ip Rating:Ip30, Body Color:Black, Nema Rating:- Rohs Compliant: Yes |Hammond 1551V3BK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7495 |
|
$1.8800 / $2.8900 | Buy Now |
DISTI #
164-1551V3BK-ND
|
DigiKey | BOX VENT ABS 2.36HX2.36W BLK Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
191 In Stock |
|
$1.5000 / $1.9600 | Buy Now |
DISTI #
546-1551V3BK
|
Mouser Electronics | Enclosures, Boxes, & Cases SNAP VENTED BLACK 2.36Hx2.36Wx.79D RoHS: Compliant | 91 |
|
$1.5000 / $1.7900 | Buy Now |
DISTI #
71525253
|
RS | Enclosure, ABS, Miniature, Wallmount, Vented, Snap, Black, 2.36Hx2.36Wx0.79D | Hammond Manufacturing 1551V3BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5800 / $1.8000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 7495 Factory Stock |
|
$1.5400 / $8.0000 | Buy Now |
DISTI #
HM-1551V3BK
|
TME | Enclosure: multipurpose, X: 60mm, Y: 60mm, Z: 20mm, vented, 1551V, ABS Min Qty: 1 | 6 |
|
$1.9700 / $2.5300 | Buy Now |
|
Powell Electronics | SNAP VENTED ENCL 60 X 60 ABS Min Qty: 1 | 4947 |
|
$2.1800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 7495 Factory Stock |
|
$1.5400 / $8.0000 | Buy Now |