There are no models available for this part yet.
Overview of 1551V4BK by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1551V4BK by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84AC4160
|
Newark | Enclosure, Small, Abs, Black, Enclosure Type:Small, Enclosure Material:Abs, External Height - Metric:80Mm, External Width - Metric:80Mm, External Depth - Metric:20Mm, Ip Rating:Ip30, Body Color:Black, Nema Rating:- Rohs Compliant: Yes |Hammond 1551V4BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5789 |
|
$1.9200 / $2.8800 | Buy Now | |
DISTI #
94AC2765
|
Newark | Enclosure, Small, Abs, Black, Enclosure Type:Small, Enclosure Material:Abs, External Height - Metric:80Mm, External Width - Metric:80Mm, External Depth - Metric:20Mm, Ip Rating:Ip30, Body Colour:Black, Nema Rating:-, External Height Rohs Compliant: Yes |Hammond 1551V4BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7500 / $1.9000 | Buy Now | |
DISTI #
164-1551V4BK-ND
|
DigiKey | BOX VENT ABS 3.15HX3.15W BLK Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
82 In Stock |
|
$1.7862 / $3.0400 | Buy Now | |
DISTI #
546-1551V4BK
|
Mouser Electronics | Enclosures, Boxes, & Cases SNAP VENTED BLACK 3.15Hx3.15Wx.79D RoHS: Compliant | 0 |
|
$1.7400 / $2.7700 | Order Now | |
DISTI #
71525256
|
RS | Enclosure, ABS, Miniature, Wallmount, Vented, Snap, Black, 3.15Hx3.15Wx0.79D | Hammond Manufacturing 1551V4BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1000 / $2.8000 | RFQ | |
Onlinecomponents.com | Box - Plastic, ABS - Hand Held, Cover Included - 0.100" (2.54mm) Thickness - IP30 - Black. RoHS: Compliant |
296 In Stock 5748 Factory Stock |
|
$1.6500 / $2.4000 | Buy Now | ||
DISTI #
61363978
|
Verical | Black Acrylonitrile Butadiene Styrene Wall Mount Miniature Enclosure RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 2123 | Americas - 290 |
|
$2.2750 / $3.1200 | Buy Now | |
DISTI #
HM-1551V4BK
|
TME | Enclosure: multipurpose, X: 80mm, Y: 80mm, Z: 20mm, vented, 1551V, ABS Min Qty: 1 | 9 |
|
$2.2300 / $2.8700 | Buy Now | |
Powell Electronics | SNAP VENTED ENCL 80 X 80 ABS Min Qty: 1 | 3794 |
|
$1.7200 / $2.0200 | Buy Now | ||
Master Electronics | Box - Plastic, ABS - Hand Held, Cover Included - 0.100" (2.54mm) Thickness - IP30 - Black. RoHS: Compliant |
296 In Stock 5748 Factory Stock |
|
$1.6500 / $2.4000 | Buy Now |
CAD Models for 1551V4BK by Hammond Manufacturing
Part Data Attributes for 1551V4BK by Hammond Manufacturing
|
|
---|---|
Samacsys Manufacturer
|
Hammond Manufacturing
|