-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC2767
|
Newark | Enclosure, Small, Abs, White, Enclosure Type:Small, Enclosure Material:Abs, External Height - Metric:80Mm, External Width - Metric:80Mm, External Depth - Metric:20Mm, Ip Rating:Ip30, Body Colour:White, Nema Rating:-, External Height Rohs Compliant: Yes |Hammond 1551V4WH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 53 |
|
$1.9900 / $2.6500 | Buy Now |
DISTI #
84AC4162
|
Newark | Enclosure, Small, Abs, White, Enclosure Type:Small, Enclosure Material:Abs, External Height - Metric:80Mm, External Width - Metric:80Mm, External Depth - Metric:20Mm, Ip Rating:Ip30, Body Color:White, Nema Rating:- Rohs Compliant: Yes |Hammond 1551V4WH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6900 / $2.8400 | Buy Now |
DISTI #
164-1551V4WH-ND
|
DigiKey | BOX VENT ABS 3.15HX3.15W WHT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
300 In Stock |
|
$1.7862 / $3.0400 | Buy Now |
DISTI #
546-1551V4WH
|
Mouser Electronics | Enclosures, Boxes, & Cases SNAP VENTED WHITE 3.15Hx3.15Wx.79D RoHS: Compliant | 371 |
|
$1.7400 / $2.7600 | Buy Now |
DISTI #
71525258
|
RS | Enclosure, ABS, Miniature, Wallmount, Vented, Snap, White, 3.15Hx3.15Wx0.79D | Hammond Manufacturing 1551V4WH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3000 / $3.0600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
1 In Stock 2997 Factory Stock |
|
$1.7400 / $2.8400 | Buy Now |
DISTI #
80596171
|
Verical | White Acrylonitrile Butadiene Styrene Wall Mount Miniature Enclosure RoHS: Compliant Min Qty: 24 Package Multiple: 1 | Americas - 31 |
|
$2.8000 / $3.0100 | Buy Now |
DISTI #
HM-1551V4WH
|
TME | Enclosure: multipurpose, X: 80mm, Y: 80mm, Z: 20mm, vented, 1551V, ABS Min Qty: 1 | 31 |
|
$2.2300 / $2.8700 | Buy Now |
|
Powell Electronics | SNAP VENTED ENCL 80 X 80 ABS Min Qty: 1 | 1978 |
|
$1.7200 / $2.0200 | Buy Now |
DISTI #
C1S313600224807
|
Chip1Stop | Other boxes and cases | 3 |
|
$1.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy