Part Details for 1551WTBK by Hammond Manufacturing
Overview of 1551WTBK by Hammond Manufacturing
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1551WTBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK7527
|
Newark | Enclosure, Plastic, 60Mm X 60Mm X 22Mm, Enclosure Type:Multipurpose, Enclosure Material:Polycarbonate, External Height - Metric:22Mm, External Width - Metric:60Mm, External Depth - Metric:60Mm, Ip Rating:Ip68, Body Color:Black Rohs Compliant: Yes |Hammond 1551WTBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$3.5000 | Buy Now |
DISTI #
164-1551WTBK-ND
|
DigiKey | ENCLOSURE PC 2.36"L X 2.36"W Min Qty: 1 Lead time: 6 Weeks Container: Bag |
10 In Stock |
|
$5.3996 / $6.5400 | Buy Now |
DISTI #
546-1551WTBK
|
Mouser Electronics | Enclosures, Boxes, & Cases 60x60x22mm PC W/GASK BK RoHS: Compliant | 53 |
|
$4.8800 / $6.2100 | Buy Now |
DISTI #
73548873
|
RS | Watertight Miniature Enclosure, W/O Flange, Black, 2.36x2.36x0.87 | Hammond Manufacturing 1551WTBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7000 / $6.2700 | RFQ |
|
Onlinecomponents.com | Watertight Plastic Enclosure - 60x60x22mm - Polycarbonate - w/Gasket - Black - IP68 RoHS: Compliant | 1146 Factory Stock |
|
$4.2000 / $6.3800 | Buy Now |
DISTI #
80924209
|
Verical | 1551WTBK Min Qty: 15 Package Multiple: 1 | Americas - 35 |
|
$5.2750 / $5.5118 | Buy Now |
DISTI #
HM-1551WTBK
|
TME | Enclosure: multipurpose, X: 60mm, Y: 60mm, Z: 22mm, 1551W, black Min Qty: 1 | 4 |
|
$5.2800 / $6.5600 | Buy Now |
|
Powell Electronics | 60x60x22mm PC W/GASK BK Min Qty: 1 | 756 |
|
$4.2600 / $4.9800 | Buy Now |
|
Master Electronics | Watertight Plastic Enclosure - 60x60x22mm - Polycarbonate - w/Gasket - Black - IP68 RoHS: Compliant | 1146 Factory Stock |
|
$4.2000 / $6.3800 | Buy Now |
|
Neutron USA | Enclosures, Boxes, & Cases 60x60x22mm PC W/GASK BK | 50 |
|
$29.9900 | Buy Now |