Part Details for 1552.3602 by Marquardt Switches Inc
Overview of 1552.3602 by Marquardt Switches Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1360-272KLB | Coilcraft Inc | General Purpose Inductor, 2.7uH, 10%, 1 Element, Ferrite-Core, SMD, 5151-23, CHIP, 5151-23, ROHS COMPLIANT | |
SER1360-272KLD | Coilcraft Inc | General Purpose Inductor, 2.7uH, 10%, 1 Element, Ferrite-Core, SMD, 5151-23, CHIP, 5151-23, ROHS COMPLIANT | |
SER1360-272 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for 1552.3602
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
979-1552.3602
|
Mouser Electronics | Rocker Switches ROCKER ON/OFF SWITCH DPST RoHS: Compliant | 28 |
|
$2.9200 / $4.7600 | Buy Now |
DISTI #
70458859
|
RS | Rocker Switch, DPST/ON-OFF, Non-Illum, Blk, I/O Legend, 16A, QC, Lower Flange | Marquardt Switches 1552.3602 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 156 |
|
$3.5300 / $4.9700 | Buy Now |
|
Onlinecomponents.com | Switch Rocker ON OFF DPST Quick Connect Rocker 16A 250VAC 1491.4VA 50000Cycles RoHS: Compliant | 0 |
|
$1.9000 / $4.7900 | Buy Now |