Part Details for 155210-0055 by Molex
Overview of 155210-0055 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 155210-0055
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1552100055
|
Avnet Americas | Flamar Sensor Cable 3Conductors 22AWG 600m Gray - Bulk (Alt: 1552100055) Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-155210-0055
|
Mouser Electronics | Multi-Conductor Cables 3Ckt 22AWG PVC GY DCS UNSH 3x200m RoHS: Compliant | 0 |
|
$1.7000 | Order Now |