Part Details for 155210-0076 by Molex
Overview of 155210-0076 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69155-210LF | Amphenol Communications Solutions | Quickie Slimline Header, Wire to Board connector, Through Hole, Right Angle, Double Row, 10 Positions, 2.54mm (0.100in) Pitch | |
69155-210 | Amphenol Communications Solutions | Quickie Slimline Header, Through Hole, Double Row, 10 Positions, 2.54 mm (0.1 in.), Right Angle Header 0.76 um (30 u\\.) Gold Mating Plating | |
HPH1-0076LD | Coilcraft Inc | General Purpose Inductor, 10.9uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 155210-0076
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1552100076
|
Avnet Americas | Flamar Sensor Cable 5Conductors 22AWG 600m Black - Bulk (Alt: 1552100076) Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-155210-0076
|
Mouser Electronics | Multi-Conductor Cables 5Ckt 22AWG PVC BK DCS UNSH 3x200m RoHS: Compliant | 0 |
|
$2.4900 | Order Now |