Part Details for 155210-0127 by Molex
Overview of 155210-0127 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69155-210LF | Amphenol Communications Solutions | Quickie Slimline Header, Wire to Board connector, Through Hole, Right Angle, Double Row, 10 Positions, 2.54mm (0.100in) Pitch | |
69155-210 | Amphenol Communications Solutions | Quickie Slimline Header, Through Hole, Double Row, 10 Positions, 2.54 mm (0.1 in.), Right Angle Header 0.76 um (30 u\\.) Gold Mating Plating |
Price & Stock for 155210-0127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1552100127
|
Avnet Americas | Flamar Sensor Cable 2Conductors 21AWG 200m Black - Bulk (Alt: 1552100127) Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-155210-0127
|
Mouser Electronics | Multi-Conductor Cables 12Ckt 21AWG PVC BK G/Y UNSH 1x200m RoHS: Compliant | 0 |
|
$5.7200 | Order Now |