Part Details for 1552164-6 by TE Connectivity
Overview of 1552164-6 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1552164-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-1552164-6-ND
|
DigiKey | WIRE CRIMPER, END FEED Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$775.3820 / $1,107.6900 | Buy Now |
DISTI #
1552164-6-ND
|
DigiKey | WIRE CRIMPER, END FEED Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$630.2400 | Buy Now |
DISTI #
1552164-6
|
Avnet Americas | WIRE CRIMPER, END FEED - Bulk (Alt: 1552164-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$490.8800 / $590.7200 | Buy Now |
DISTI #
571-1552164-6
|
Mouser Electronics | Crimpers / Crimping Tools WIRE CRIMPER END FEED | 0 |
|
$582.3800 / $623.9600 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks | 0 |
|
$507.3200 | Buy Now |
DISTI #
AMP1552164-6
|
Heilind Electronics | WIRE CRIMPER, END FEED | Americas - 0 in Stock |
|
$428.2353 / $640.0000 | Buy Now |
|
Onlinecomponents.com | WIRE CRIMPER, END FEED | 0 |
|
$393.1200 / $594.4100 | Buy Now |
DISTI #
AMP1552164-6
|
Interstate Connecting Components | WIRE CRIMPER, END FEED | 0 |
|
$428.2353 / $640.0000 | Buy Now |
|
Master Electronics | WIRE CRIMPER, END FEED | 0 |
|
$393.1200 / $594.4100 | Buy Now |