There are no models available for this part yet.
Overview of 155220-0064 (15 METERS) by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1668IG#PBF | Analog Devices | M | |
GP-IE156327SS-006 | Amphenol Cables on Demand | Amphenol GP-IE156327SS-006 Shielded GPIB Cable (IEEE-488 Cable) w/ Stackable GPIB Connectors (24-pin M/F) 6m | |
GP-IE156327SS-003 | Amphenol Cables on Demand | Amphenol GP-IE156327SS-003 Shielded GPIB Cable (IEEE-488 Cable) w/ Stackable GPIB Connectors (24-pin M/F) 3m |
Price & Stock for 155220-0064 (15 METERS) by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
538-155220-0064-15
|
Mouser Electronics | Multi-Conductor Cables 4Ckt 22AWG WSOR BK 15METER PRICE PR MTR RoHS: Compliant | 1155 |
|
$1.6700 / $2.6000 | Buy Now |
CAD Models for 155220-0064 (15 METERS) by Molex
Part Data Attributes for 155220-0064 (15 METERS) by Molex
155220-0064 (15 METERS)
Molex
|
|
---|---|
Samacsys Manufacturer
|
Molex
|
Want to compare parts?
-
155220-0064 (15 METERS)MolexVS
-