Part Details for 155220-9013 by Molex
Overview of 155220-9013 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 155220-9013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1552209013
|
Avnet Americas | Flamar Sensor Cable 11Conductors 19AWG+22AWG 200m Black - Bulk (Alt: 1552209013) Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-155220-9013
|
Mouser Electronics | Multi-Conductor Cables 11Ckt WSOR BK G/Y UNSH 1x200m RoHS: Compliant | 0 |
|
$5.5000 | Order Now |