Part Details for 155220-9014 by Molex
Overview of 155220-9014 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 155220-9014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1552209014
|
Avnet Americas | Flamar Sensor Cable 11Conductors 19AWG+22AWG 500m Black - Bulk (Alt: 1552209014) Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-155220-9014
|
Mouser Electronics | Multi-Conductor Cables 11Ckt WSOR BK G/Y UNSH 1x500m RoHS: Compliant | 0 |
|
$5.4500 | Order Now |