Part Details for 155220-9018 by Molex
Overview of 155220-9018 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69155-220LF | Amphenol Communications Solutions | Quickie Slimline Header, Wire to Board connector, Through Hole, Right Angle, Double Row, 20 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 155220-9018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1552209018
|
Avnet Americas | Flamar Sensor Cable 11Conductors 19AWG+22AWG 1000m Gray - Bulk (Alt: 1552209018) Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-155220-9018
|
Mouser Electronics | Multi-Conductor Cables 11Ckt WSOR GY G/Y UNSH 1x1000m RoHS: Compliant | 0 |
|
$5.4500 | Order Now |