Part Details for 1552200034 by Molex
Overview of 1552200034 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1552200034
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1552200034-ND
|
DigiKey | CABLE 8COND 24AWG BLACK 300M Min Qty: 6000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5057 | Buy Now |
DISTI #
1552200034
|
Avnet Americas | Flamar Sensor Cable 8Conductors 24AWG 300m Black - Bulk (Alt: 1552200034) Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL155220-0034
|
Heilind Electronics | CABLE 8X0.25 WSOR BK UNSH DCS B41-8-3X100M | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
700 Partner Stock |
|
$3.9400 / $4.8000 | Buy Now |
DISTI #
C1S549804355148
|
Chip1Stop | Connector FFC-FPC RoHS: Compliant | 675 |
|
$1.9900 | Buy Now |
Part Details for 1552200034
1552200034 CAD Models
1552200034 Part Data Attributes
|
1552200034
Molex
Buy Now
Datasheet
|
Compare Parts:
1552200034
Molex
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Support Type | WIRE AND CABLE | |
Cross Section Area | 0.25 mm2 | |
DIN Conformance | NO | |
Diameter | 6.4 mm | |
IEC Conformance | NO | |
Insulator Material | THERMOPLASTIC ELASTOMER | |
Length | 300 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |