Part Details for 1552200064 by Molex
Overview of 1552200064 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1552200064
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM15661-200-ND
|
DigiKey | CABLE 4COND 22AWG BLACK Min Qty: 200 Lead time: 37 Weeks Container: Spool |
3000 In Stock |
|
$2.2831 / $2.5997 | Buy Now |
DISTI #
WM15661-5-ND
|
DigiKey | CABLE 4COND 22AWG BLACK 5M Min Qty: 1 Lead time: 12 Weeks Container: Spool |
18 In Stock |
|
$11.5200 | Buy Now |
DISTI #
WM15661-10-ND
|
DigiKey | CABLE 4COND 22AWG BLACK 10M Min Qty: 1 Lead time: 12 Weeks Container: Spool |
8 In Stock |
|
$22.9200 | Buy Now |
DISTI #
WM15661-25-ND
|
DigiKey | CABLE 4COND 22AWG BLACK 25M Min Qty: 1 Lead time: 12 Weeks Container: Spool |
2 In Stock |
|
$57.1100 | Buy Now |
DISTI #
WM15661-1-ND
|
DigiKey | CABLE 4COND 22AWG BLACK 1M Min Qty: 1 Lead time: 12 Weeks Container: Spool |
1 In Stock |
|
$2.3900 | Buy Now |
DISTI #
WM15661-50-ND
|
DigiKey | CABLE 4COND 22AWG BLACK 50M Min Qty: 1 Lead time: 12 Weeks Container: Spool |
1 In Stock |
|
$200.0000 | Buy Now |
DISTI #
WM15661-100-ND
|
DigiKey | CABLE 4COND 22AWG BLACK 100M Min Qty: 1 Lead time: 12 Weeks Container: Spool | Temporarily Out of Stock |
|
$399.7000 | Buy Now |
DISTI #
1552200064
|
Avnet Americas | Cable 4Conductors 22AWG 600m Black 600V Reel - Bulk (Alt: 1552200064) Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL155220-0064
|
Heilind Electronics | CABLE 4X0.34 WSOR BK UNSH DCS D5.1 -S | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1552200064
|
Avnet Abacus | Cable 4Conductors 22AWG 600m Black 600V Reel (Alt: 1552200064) RoHS: Compliant Min Qty: 6000 Package Multiple: 600 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1552200064
1552200064 CAD Models
1552200064 Part Data Attributes:
|
1552200064
Molex
Buy Now
Datasheet
|
Compare Parts:
1552200064
Molex
CABLE 4X0,34 WSOR BK UNSH 5M
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Support Type | WIRE AND CABLE | |
Cross Section Area | 0.34 mm2 | |
DIN Conformance | NO | |
Diameter | 5.1 mm | |
IEC Conformance | NO | |
Insulator Material | THERMOPLASTIC ELASTOMER | |
Length | 600 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |