There are no models available for this part yet.
Overview of 1552200116 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1552200116 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WM21778-1-ND
|
DigiKey | CABLE 4COND 21AWG BLACK 1M Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
12 In Stock |
|
$4.9525 / $6.8600 | Buy Now | |
DISTI #
WM21778-50-ND
|
DigiKey | CABLE 4COND 21AWG BLACK 50M Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
3 In Stock |
|
$294.4164 / $363.5600 | Buy Now | |
DISTI #
WM21778-10-ND
|
DigiKey | CABLE 4COND 21AWG BLACK 10M Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
3 In Stock |
|
$40.8440 / $56.6200 | Buy Now | |
DISTI #
WM21778-100-ND
|
DigiKey | CABLE 4COND 21AWG BLACK 100M Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1 In Stock |
|
$588.5180 / $695.5200 | Buy Now | |
DISTI #
WM21778-5-ND
|
DigiKey | CABLE 4COND 21AWG BLACK 5M Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1 In Stock |
|
$21.5681 / $29.7900 | Buy Now | |
DISTI #
WM21778-500-ND
|
DigiKey | CABLE 4COND 21AWG BLACK Min Qty: 6000 Lead time: 20 Weeks Container: Spool | Temporarily Out of Stock |
|
$3.1118 | Buy Now | |
DISTI #
WM21778-25-ND
|
DigiKey | CABLE 4COND 21AWG BLACK 25M Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Limited Supply - Call |
|
$101.9174 / $132.8000 | Buy Now | |
DISTI #
1552200116
|
Avnet Americas | Flamar Sensor Cable 4Conductors 21AWG 500m Black - Bulk (Alt: 1552200116) Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
MOL155220-0116
|
Heilind Electronics | CABLE 4X0.5 WSOR BK UNSH G/Y D 1X500M | Americas - 0 in Stock |
|
Buy Now |
CAD Models for 1552200116 by Molex
Part Data Attributes for 1552200116 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
Approvals
|
UL
|
Connector Support Type
|
WIRE AND CABLE
|
Cross Section Area
|
0.5 mm2
|
DIN Conformance
|
NO
|
Diameter
|
5.9 mm
|
IEC Conformance
|
NO
|
Insulator Material
|
THERMOPLASTIC ELASTOMER
|
Length
|
500 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
4
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-25 °C
|
Rated Voltage
|
600 V
|
Shielding
|
NO
|
Wire Gauge
|
21 AWG
|
Wire and Cable Name
|
CONTROL CABLE
|