There are no models available for this part yet.
Overview of 1552200139 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1552200139 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-1552200139-ND
|
DigiKey | CABLE 3COND 19AWG BLACK Min Qty: 15 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
1400 In Stock |
|
$4.8500 | Buy Now | |
DISTI #
WM15663-1-ND
|
DigiKey | CABLE 3COND 19AWG BLACK 1M Min Qty: 1 Lead time: 12 Weeks Container: Spool |
7 In Stock |
|
$3.4000 | Buy Now | |
DISTI #
WM15663-10-ND
|
DigiKey | CABLE 3COND 19AWG BLACK 10M Min Qty: 1 Lead time: 12 Weeks Container: Spool |
4 In Stock |
|
$33.0100 | Buy Now | |
DISTI #
WM15663-50-ND
|
DigiKey | CABLE 3COND 19AWG BLACK 50M Min Qty: 1 Lead time: 12 Weeks Container: Spool |
1 In Stock |
|
$250.4600 | Buy Now | |
DISTI #
WM15663-5-ND
|
DigiKey | CABLE 3COND 19AWG BLACK 5M Min Qty: 1 Lead time: 12 Weeks Container: Spool |
1 In Stock |
|
$16.5600 | Buy Now | |
DISTI #
WM15663-25-ND
|
DigiKey | CABLE 3COND 19AWG BLACK 25M Min Qty: 1 Lead time: 12 Weeks Container: Spool | Temporarily Out of Stock |
|
$82.3400 | Buy Now | |
DISTI #
WM15663-100-ND
|
DigiKey | CABLE 3COND 19AWG BLACK Min Qty: 15 Lead time: 20 Weeks Container: Spool | Temporarily Out of Stock |
|
$3.3928 / $4.3072 | Buy Now | |
DISTI #
1552200139
|
Avnet Americas | Multicore Cable, Flamar Signal Control , Unscreened, 3 Core, 19 AWG, 0.75 mm?, 328 ft, 100 m - Bulk (Alt: 1552200139) Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
MOL155220-0139
|
Heilind Electronics | CABLE 3X0.75 WSOR BK UNSH G/Y B39-3-3X100M | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
27070044
|
Verical | Multi-Conductor Cable Thermoplastic Elastomer 3Conductors 19AWG 6.4mm 600V Black WSOR 300m Reel RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 1400 |
|
$4.2000 / $4.2900 | Buy Now |
CAD Models for 1552200139 by Molex
Part Data Attributes for 1552200139 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
Approvals
|
UL
|
Connector Support Type
|
WIRE AND CABLE
|
Cross Section Area
|
0.75 mm2
|
DIN Conformance
|
NO
|
Diameter
|
6.4 mm
|
IEC Conformance
|
NO
|
Insulator Material
|
THERMOPLASTIC ELASTOMER
|
Length
|
300 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
3
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-25 °C
|
Rated Voltage
|
600 V
|
Shielding
|
NO
|
Wire Gauge
|
19 AWG
|
Wire and Cable Name
|
CONTROL CABLE
|