Part Details for 155221-0042 by Molex
Overview of 155221-0042 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 155221-0042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1552210042
|
Avnet Americas | Flamar Sensor Cable Braided Shielded 5 Conductor 1000m WSOR Jacket Gray - Bulk (Alt: 1552210042) Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-155221-0042
|
Mouser Electronics | Multi-Conductor Cables 5Ckt 22AWG WSOR YE SH G/Y 1X1000m RoHS: Compliant | 0 |
|
$3.9200 | Order Now |