Part Details for 1552210025 by Molex
Overview of 1552210025 by Molex
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1552210025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM15669-100-ND
|
DigiKey | CABLE 5COND 22AWG BLACK SHLD Min Qty: 100 Lead time: 20 Weeks Container: Spool |
5500 In Stock |
|
$3.9915 / $4.7898 | Buy Now |
DISTI #
WM15669-1-ND
|
DigiKey | CABLE 5COND 22AWG BLACK SHLD 1M Min Qty: 1 Lead time: 12 Weeks Container: Spool |
141 In Stock |
|
$3.7500 | Buy Now |
DISTI #
WM15669-5-ND
|
DigiKey | CABLE 5COND 22AWG BLACK SHLD 5M Min Qty: 1 Lead time: 12 Weeks Container: Spool |
13 In Stock |
|
$18.2900 | Buy Now |
DISTI #
WM15669-10-ND
|
DigiKey | CABLE 5COND 22AWG BLK SHLD 10M Min Qty: 1 Lead time: 12 Weeks Container: Spool |
5 In Stock |
|
$36.4700 | Buy Now |
DISTI #
WM15669-50-ND
|
DigiKey | CABLE 5COND 22AWG BLK SHLD 50M Min Qty: 1 Lead time: 12 Weeks Container: Spool | Temporarily Out of Stock |
|
$267.7400 | Buy Now |
DISTI #
WM15669-25-ND
|
DigiKey | CABLE 5COND 22AWG BLK SHLD 25M Min Qty: 1 Lead time: 12 Weeks Container: Spool | Temporarily Out of Stock |
|
$90.9800 | Buy Now |
DISTI #
1552210025
|
Avnet Americas | Multiconductor Cable 5Conductors 22AWG 300m Black 600V Reel - Bulk (Alt: 1552210025) Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL155221-0025
|
Heilind Electronics | CABLE 5X0.34 WSOR BK SH DCS D6 BS1-5-3X100M | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com |
1627 Partner Stock |
|
$0 | Buy Now | |
DISTI #
Molex 1552210025
|
PEI Genesis | Wire And Cable | 0 |
|
Buy Now |
Part Details for 1552210025
1552210025 CAD Models
1552210025 Part Data Attributes:
|
1552210025
Molex
Buy Now
Datasheet
|
Compare Parts:
1552210025
Molex
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Approvals | UL | |
Connector Support Type | WIRE AND CABLE | |
Cross Section Area | 0.34 mm2 | |
DIN Conformance | NO | |
Diameter | 6.1 mm | |
IEC Conformance | NO | |
Insulator Material | THERMOPLASTIC ELASTOMER | |
Length | 300 mm | |
MIL Conformance | NO | |
Number of Conductors | 5 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Rated Voltage | 600 V | |
Shielding | YES | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |