-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Terminal Block Accessory, Housing, Zinc, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13X9311
|
Newark | Sacc-M12-Sco Nut |Phoenix Contact 1552243 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
19X1860
|
Newark | Circular Shell, M12, Zinc, Pluscon Series, M12 Female Inserts Rohs Compliant: Yes |Phoenix Contact 1552243 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1900 / $8.9300 | Buy Now |
DISTI #
277-12284-ND
|
DigiKey | CONN INSERT SHELL PANEL MNT Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
13513 In Stock |
|
$5.4100 | Buy Now |
DISTI #
651-1552243
|
Mouser Electronics | Circular Metric Connectors SACC-M12-SCO NUT RoHS: Compliant | 3008 |
|
$5.4700 / $7.6600 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Housing Screw Connection Straight Die Cast Zinc Alloy Nickel RoHS: Compliant |
288 In Stock |
|
$5.1300 / $7.5200 | Buy Now |
DISTI #
1552243
|
TTI | Circular Metric Connectors SACC-M12-SCO NUT RoHS: Compliant pbFree: Pb-Free Min Qty: 60 Package Multiple: 60 Container: Kit | Americas - 0 |
|
$5.1300 / $5.6600 | Buy Now |
DISTI #
000000000002966537
|
Sager | Circular Metric Connectors SACC-M12-SCO NUT Min Qty: 60 | 749 |
|
$6.6400 / $7.1500 | Buy Now |
|
Dynamic Solutions GmbH | Housing screw connection | 420 |
|
RFQ | |
|
Master Electronics | Connector Accessories Housing Screw Connection Straight Die Cast Zinc Alloy Nickel RoHS: Compliant |
288 In Stock |
|
$5.1300 / $7.5200 | Buy Now |
|
Neutron USA | Housing screw connection, Socket, M12-SPEEDCON, Front mounting, M12 x 1, SACC-M12-SCO NUT | 50 |
|
$74.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1552243
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1552243
Phoenix Contact
Terminal Block Accessory, Housing, Zinc, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | GOST | |
Assembly Item Name | HOUSING | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ZINC | |
Mounting Option 1 | M12 | |
Mounting Option 2 | SCREW | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C |