Part Details for 155230-0190 by Molex
Overview of 155230-0190 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HP1-0190LB | Coilcraft Inc | General Purpose Inductor, 12.2uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP1-0190LD | Coilcraft Inc | General Purpose Inductor, 12.2uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP1-0190L | Coilcraft Inc | Hexa-Path configurable magnetics, high current, SMT, RoHS |
Price & Stock for 155230-0190
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1552300190
|
Avnet Americas | Flamar Sensor Cable 11Conductors 18AWG 100m Gray - Bulk (Alt: 1552300190) Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-155230-0190
|
Mouser Electronics | Multi-Conductor Cables 11Ckt 18AWG PUR GY G/Y UNSH 1x100m RoHS: Compliant | 0 |
|
$14.5400 | Order Now |