Part Details for 1552300064 by Molex
Overview of 1552300064 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1552300064
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM21785-200-ND
|
DigiKey | CABLE 4COND 22AWG BLACK Min Qty: 200 Lead time: 20 Weeks Container: Spool |
3600 In Stock |
|
$2.5867 / $3.0676 | Buy Now |
DISTI #
WM21785-1-ND
|
DigiKey | CABLE 4COND 22AWG BLACK 1M Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Limited Supply - Call |
|
$4.2796 / $5.9300 | Buy Now |
DISTI #
WM21785-100-ND
|
DigiKey | CABLE 4COND 22AWG BLACK 100M Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Limited Supply - Call |
|
$531.5840 / $628.2300 | Buy Now |
DISTI #
WM21785-50-ND
|
DigiKey | CABLE 4COND 22AWG BLACK 50M Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Limited Supply - Call |
|
$265.9476 / $328.4100 | Buy Now |
DISTI #
WM21785-5-ND
|
DigiKey | CABLE 4COND 22AWG BLACK 5M Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Limited Supply - Call |
|
$18.5703 / $25.6500 | Buy Now |
DISTI #
WM21785-25-ND
|
DigiKey | CABLE 4COND 22AWG BLACK 25M Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Limited Supply - Call |
|
$86.3548 / $114.2500 | Buy Now |
DISTI #
WM21785-10-ND
|
DigiKey | CABLE 4COND 22AWG BLACK 10M Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Limited Supply - Call |
|
$35.1504 / $48.7300 | Buy Now |
DISTI #
1552300064
|
Avnet Americas | Multiconductor Cable 4Conductors 22AWG 600m Black 1000V Reel - Bulk (Alt: 1552300064) Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL155230-0064
|
Heilind Electronics | CABLE 4X0.34 PUR BK UNSH DCS D 3X200M | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
000000000005807640
|
Sager | Multi-Conductor Cables | 0 |
|
Buy Now |
Part Details for 1552300064
1552300064 CAD Models
1552300064 Part Data Attributes
|
1552300064
Molex
Buy Now
Datasheet
|
Compare Parts:
1552300064
Molex
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Support Type | WIRE AND CABLE | |
Cross Section Area | 0.34 mm2 | |
DIN Conformance | NO | |
Diameter | 5.1 mm | |
IEC Conformance | NO | |
Insulator Material | THERMOPLASTIC ELASTOMER | |
Jacket Material | POLYURETHANE | |
Length | 600 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 1000 V | |
Shielding | NO | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |