There are no models available for this part yet.
Overview of 155240-0256 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69155-240 | Amphenol Communications Solutions | Quickie Slimline Header, Through Hole, Double Row, 40 Positions, 2.54 mm (0.1 in.), Right Angle Header 0.76 um (30 u\\.) Gold Mating Plating | |
69155-240LF | Amphenol Communications Solutions | Quickie Slimline Header, Wire to Board connector, Through Hole, Right Angle, Double Row, 40 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 155240-0256 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1552400256
|
Avnet Americas | Flamar Sensor Cable 12Conductors 14AWG 100m Black - Bulk (Alt: 1552400256) Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-155240-0256
|
Mouser Electronics | Multi-Conductor Cables 12Ckt 14AWG TPE BK G/Y UNSH 1x100m RoHS: Compliant | 0 |
|
$34.8500 | Order Now |