Part Details for 1552400011 by Molex
Overview of 1552400011 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1552400011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1552400011-ND
|
DigiKey | CABLE 3COND 22AWG ORANGE 800M Min Qty: 3200 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4947 | Buy Now |
DISTI #
1552400011
|
Avnet Americas | Flamar Sensor Cable 3Conductors 22AWG 800m Orange - Bulk (Alt: 1552400011) Min Qty: 3200 Package Multiple: 3200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL155240-0011
|
Heilind Electronics | CABLE 3X0.34 PLTC OR UNSH DCS 1X800M | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1552400011
|
Avnet Americas | Flamar Sensor Cable 3Conductors 22AWG 800m Orange - Bulk (Alt: 1552400011) Min Qty: 3200 Package Multiple: 3200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1552400011
|
Avnet Americas | Flamar Sensor Cable 3Conductors 22AWG 800m Orange - Bulk (Alt: 1552400011) Min Qty: 3200 Package Multiple: 3200 Container: Bulk | 0 |
|
RFQ |
Part Details for 1552400011
1552400011 CAD Models
1552400011 Part Data Attributes
|
1552400011
Molex
Buy Now
Datasheet
|
Compare Parts:
1552400011
Molex
Wire And Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Approvals | UL | |
Connector Support Type | WIRE AND CABLE | |
Cross Section Area | 0.34 mm2 | |
DIN Conformance | NO | |
Diameter | 5.1 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Jacket Material | THERMOPLASTIC ELASTOMER | |
Length | 800 mm | |
MIL Conformance | NO | |
Number of Conductors | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |