Part Details for 1552400088 by Molex
Overview of 1552400088 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1552400088
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM15671-5-ND
|
DigiKey | CABLE 3COND 19AWG BLACK 5M Min Qty: 1 Lead time: 12 Weeks Container: Spool |
4 In Stock |
|
$19.8800 | Buy Now |
DISTI #
WM15671-10-ND
|
DigiKey | CABLE 3COND 19AWG BLACK 10M Min Qty: 1 Lead time: 12 Weeks Container: Spool | Temporarily Out of Stock |
|
$39.6500 | Buy Now |
DISTI #
WM15671-100-ND
|
DigiKey | CABLE 3COND 19AWG BLACK Min Qty: 3000 Lead time: 20 Weeks Container: Spool | Temporarily Out of Stock |
|
$4.4248 | Buy Now |
DISTI #
WM15671-1-ND
|
DigiKey | CABLE 3COND 19AWG BLACK 1M Min Qty: 1 Lead time: 12 Weeks Container: Spool | Temporarily Out of Stock |
|
$4.0700 | Buy Now |
DISTI #
1552400088
|
Avnet Americas | Flamar Sensor Cable 3Conductors 19AWG 300m Black - Bulk (Alt: 1552400088) Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL155240-0088
|
Heilind Electronics | CABLE 3X0.75 PLTC BK UNSH G/Y 3X100M | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1552400088
|
Avnet Americas | Flamar Sensor Cable 3Conductors 19AWG 300m Black - Bulk (Alt: 1552400088) Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
RFQ |
Part Details for 1552400088
1552400088 CAD Models
1552400088 Part Data Attributes:
|
1552400088
Molex
Buy Now
Datasheet
|
Compare Parts:
1552400088
Molex
CABLE 3X0,75 PLTC BK UNSH 5M
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Approvals | CSA; UL | |
Connector Support Type | WIRE AND CABLE | |
Cross Section Area | 0.75 mm2 | |
DIN Conformance | NO | |
Diameter | 7 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Jacket Material | THERMOPLASTIC ELASTOMER | |
Length | 300 mm | |
MIL Conformance | NO | |
Number of Conductors | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Wire Gauge | 19 AWG | |
Wire and Cable Name | CONTROL CABLE |