Part Details for 1552400094 by Molex
Overview of 1552400094 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1552400094
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1552400094-ND
|
DigiKey | CABLE 4COND 19AWG BLACK 300M Min Qty: 3000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.3439 | Buy Now |
DISTI #
1552400094
|
Avnet Americas | Flamar Sensor Cable 4Conductors 19AWG 300m Black - Bulk (Alt: 1552400094) Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1552400094
|
Avnet Americas | Flamar Sensor Cable 4Conductors 19AWG 300m Black - Bulk (Alt: 1552400094) Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1552400094
|
Avnet Americas | Flamar Sensor Cable 4Conductors 19AWG 300m Black - Bulk (Alt: 1552400094) Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
RFQ |
Part Details for 1552400094
1552400094 CAD Models
1552400094 Part Data Attributes
|
1552400094
Molex
Buy Now
Datasheet
|
Compare Parts:
1552400094
Molex
Wire And Cable,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Connector Support Type | WIRE AND CABLE | |
Cross Section Area | 0.75 mm2 | |
DIN Conformance | NO | |
Diameter | 7.7 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Jacket Material | THERMOPLASTIC ELASTOMER | |
Length | 300 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Wire Gauge | 19 AWG | |
Wire and Cable Name | CONTROL CABLE |