Part Details for 155241-0013 by Molex
Overview of 155241-0013 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-89710013X | Analog Devices | 16 CHAN,CMOS LATCHBL MUX. | |
5962-89730013A | Renesas Electronics Corporation | NON-INVERTING OCTAL TRANC | |
R7S910013CBG#AC0 | Renesas Electronics Corporation | Microprocessors for Real-Time Control and Networking of Industrial Equipment by only one chip |
Price & Stock for 155241-0013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1552410013
|
Avnet Americas | Flamar Sensor Cable Braided Shielded 4 Conductor 300m TPE Jacket Black - Bulk (Alt: 1552410013) Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-155241-0013
|
Mouser Electronics | Multi-Conductor Cables 4Ckt 22AWG TPE BK SH DCS 3x100m RoHS: Compliant | 0 |
|
$4.1600 | Order Now |