Part Details for 155241-0015 by Molex
Overview of 155241-0015 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 155241-0015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1552410015
|
Avnet Americas | Flamar Sensor Cable Braided Shielded 4 Conductor 1000m TPE Jacket Black - Bulk (Alt: 1552410015) Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-155241-0015
|
Mouser Electronics | Multi-Conductor Cables 4Ckt 22AWG TPE BK SH DCS 1x1000m RoHS: Compliant | 0 |
|
$4.0900 | Order Now |
DISTI #
1552410015
|
Avnet Americas | Flamar Sensor Cable Braided Shielded 4 Conductor 1000m TPE Jacket Black - Bulk (Alt: 1552410015) Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
RFQ |