Part Details for 155241-0038 by Molex
Overview of 155241-0038 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DMT2-200-3.8L | Coilcraft Inc | General Purpose Inductor, 200uH, 1 Element, ROHS COMPLIANT | |
UPD703228GC-003-8EU-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
20021122-00038D4LF | Amphenol Communications Solutions | Minitek127® 1.27mm, Board To Board, Unshrouded header, Surface Mount, 38 contacts. |
Price & Stock for 155241-0038
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1552410038
|
Avnet Americas | Flamar Sensor Cable Braided Shielded 5 Conductor 500m TPE Jacket Black - Bulk (Alt: 1552410038) Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-155241-0038
|
Mouser Electronics | Multi-Conductor Cables 5Ckt 22AWG TPE BK SH G/Y 1x500m RoHS: Compliant | 0 |
|
$5.5800 | Order Now |