Part Details for 1553111005 by Molex
Overview of 1553111005 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1553111005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1553111005-ND
|
DigiKey | CABLE (4G2.5+(2X1.5)) PVC OR SH Min Qty: 3000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.0864 | Buy Now |
DISTI #
1553111005
|
Avnet Americas | Power Cable Shielded 6 Conductor 500m PVC Jacket Orange - Bulk (Alt: 1553111005) Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL155311-1005
|
Heilind Electronics | CABLE (4G2.5+(2X1.5)) PVC OR S 1X500M | Americas - 0 in Stock |
|
Buy Now |
Part Details for 1553111005
1553111005 CAD Models
1553111005 Part Data Attributes
|
1553111005
Molex
Buy Now
Datasheet
|
Compare Parts:
1553111005
Molex
Wire And Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Connector Support Type | WIRE AND CABLE | |
Cross Section Area | 2.5 mm2 | |
DIN Conformance | NO | |
Diameter | 12.6 mm | |
IEC Conformance | NO | |
Insulator Material | THERMOPLASTIC ELASTOMER | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 500 mm | |
MIL Conformance | NO | |
Number of Conductors | 6 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | 5 °C | |
Rated Voltage | 1000 V | |
Shielding | YES | |
Wire Gauge | 14 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |