There are no models available for this part yet.
Overview of 15532405 by Aptiv PLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 15532405 by Aptiv PLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
829-15532405
|
Mouser Electronics | Automotive Connectors 8 way Female OCS 1.5 Sealed Black CONN RoHS: Compliant | 592 |
|
$4.8800 / $8.7200 | Buy Now | |
Onlinecomponents.com | Connector - 8 Contact - Female - OCS 1.5 Sealed RoHS: Compliant | 0 |
|
$1.5600 / $2.1800 | Buy Now | ||
DISTI #
15532405-B
|
TTI | Automotive Connectors ASM CONN 8 F OCS 1.5 SLD RoHS: Compliant pbFree: Pb-Free Min Qty: 11 Package Multiple: 11 Container: Each |
Americas - 110 In Stock |
|
$3.0600 | Buy Now | |
DISTI #
15532405
|
TTI | Automotive Connectors 8 way Female OCS 1.5 Sealed Black CONN RoHS: Compliant pbFree: Pb-Free Min Qty: 605 Package Multiple: 605 Container: Each | Americas - 0 |
|
$1.5300 | Buy Now |
CAD Models for 15532405 by Aptiv PLC
Part Data Attributes for 15532405 by Aptiv PLC
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
APTIV PLC
|
Reach Compliance Code
|
unknown
|
Connector Type
|
COMBINATION LINE CONNECTOR
|