Part Details for 1553BXGY by Hammond Manufacturing
Overview of 1553BXGY by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1553BXGY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AJ5757
|
Newark | Enclosure, Handheld, Abs, Grey, Enclosure Type:Handheld, Enclosure Material:Abs, External Height - Metric:24.13Mm, External Width - Metric:79Mm, External Depth - Metric:117.35Mm, Ip Rating:Ip54, Body Color:Gray, Nema Rating:- Rohs Compliant: Yes |Hammond 1553BXGY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$7.1500 | Buy Now |
DISTI #
164-1553BXGY-ND
|
DigiKey | BOX ABS GRAY 4.62"L X 3.11"W Min Qty: 1 Lead time: 4 Weeks Container: Bag |
39 In Stock |
|
$9.4011 / $13.0200 | Buy Now |
DISTI #
546-1553BXGY
|
Mouser Electronics | Enclosures, Boxes, & Cases 1553BX SOFT TOUCH CASE 2-PANEL RoHS: Compliant | 7 |
|
$9.6100 / $12.2900 | Buy Now |
DISTI #
73249804
|
RS | Hand Held Enclosure, Plastic, Dual End Panel, Gray/Gray, 4.62x3.11x.95 | Hammond Manufacturing 1553BXGY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$14.3200 | RFQ |
|
Onlinecomponents.com | 1702 Factory Stock |
|
$9.1800 / $47.7300 | Buy Now | |
DISTI #
HM-1553BXGY
|
TME | Enclosure: multipurpose, X: 79mm, Y: 117mm, Z: 24mm, 1553, ABS, grey Min Qty: 1 | 8 |
|
$11.1500 / $14.3200 | Buy Now |
|
Master Electronics | 1702 Factory Stock |
|
$9.1800 / $47.7300 | Buy Now |