Part Details for 15540 by Lumberg Automation
Overview of 15540 by Lumberg Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15540
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AJ4157
|
Newark | Rsmv 3-Rsmwv 3-294/0,3 M/ Black |Lumberg Automation 15540 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.3500 / $25.5900 | Buy Now |
DISTI #
15540LA-ND
|
DigiKey | CBL CIRC Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.4650 | Buy Now |
|
Onlinecomponents.com | Sensor/Actuator Double-Ended Cordset: Male straight A-coded translucent 3-pin M8 Standard connector to male angled A-coded translucent 3-pin M8 Standard connector, 50 V AC / 60 V DC, 4 A, PVC black cable, 3-wires, 0.34 mm² RoHS: Compliant | 0 |
|
$15.4200 / $18.6300 | Buy Now |