1554212001
Description: Wire And Cable

Overview of 1554212001 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare

Price & Stock for 1554212001 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 1554212001-ND
DigiKey CABLE 3COND 20AWG RED SHLD 300M Min Qty: 3000 Lead time: 20 Weeks Container: Bulk Temporarily Out of Stock
  • 3,000 $5.0550
$5.0550 Buy Now
DISTI # 1554212001
Avnet Americas Network Cable Braided Shielded 3 Conductor 300m Red WSOR Jacket - Bulk (Alt: 1554212001) Min Qty: 3000 Package Multiple: 3000 Container: Bulk 0
RFQ

CAD Models for 1554212001 by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1554212001 by Molex

1554212001
Molex
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
unknown
Approvals
UL
Connector Support Type
WIRE AND CABLE
Cross Section Area
0.5 mm2
DIN Conformance
NO
Diameter
7.7 mm
IEC Conformance
NO
Insulator Material
POLYETHYLENE
Length
300 mm
MIL Conformance
NO
Number of Conductors
3
Operating Temperature-Max
60 °C
Operating Temperature-Min
-10 °C
Rated Voltage
600 V
Shielding
YES
Wire Gauge
20 AWG
Wire and Cable Name
COMMUNICATION CABLE
Want to compare parts?
  1. 1554212001
    Molex
    Wire And Cable
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1554212001 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1554212001 by Molex

Select Manufacturer
Which Manufacturer of 1554212001 would you like to use for your alert(s)?
  • Please alert me when 1554212001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1554212001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1554212001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1554212001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1554212001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1554212001 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: