Part Details for 1554216004 by Molex
Overview of 1554216004 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 1554216004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM15679-100-ND
|
DigiKey | CABLE CAT5E 8CON 26AWG TEAL 100M Min Qty: 1 Lead time: 49 Weeks Container: Spool |
23 In Stock |
|
$534.0300 / $534.0800 | Buy Now |
DISTI #
WM15679-1-ND
|
DigiKey | CABLE CAT5E 8COND 26AWG TEAL 1M Min Qty: 1 Lead time: 12 Weeks Container: Spool |
12 In Stock |
|
$5.5400 | Buy Now |
DISTI #
WM15679-5-ND
|
DigiKey | CABLE CAT5E 8COND 26AWG TEAL 5M Min Qty: 1 Lead time: 12 Weeks Container: Spool | Temporarily Out of Stock |
|
$27.2800 | Buy Now |
DISTI #
WM15679-10-ND
|
DigiKey | CABLE CAT5E 8COND 26AWG TEAL 10M Min Qty: 1 Lead time: 12 Weeks Container: Spool | Temporarily Out of Stock |
|
$54.4400 | Buy Now |
DISTI #
WM15679-50-ND
|
DigiKey | CABLE CAT5E 8COND 26AWG TEAL 50M Min Qty: 1 Lead time: 12 Weeks Container: Spool | Temporarily Out of Stock |
|
$357.6000 | Buy Now |
DISTI #
WM15679-25-ND
|
DigiKey | CABLE CAT5E 8COND 26AWG TEAL 25M Min Qty: 1 Lead time: 12 Weeks Container: Spool | Temporarily Out of Stock |
|
$178.8800 | Buy Now |
DISTI #
1554216004
|
Avnet Americas | Flamar Ethernet 5e Network Cable 8Pair 300m Teal - Bulk (Alt: 1554216004) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL155421-6004
|
Heilind Electronics | CABLE ETHERNET5E 4X2X#26 WSOR 3X100M | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
C1S516503438180
|
Chip1Stop | Multi-Conductor Cable Tape/Braid Polyethylene 8Conductors 26AWG 7.2mm 600VAC Teal 300m Reel RoHS: Compliant | 2701 |
|
$6.7800 | Buy Now |
DISTI #
C1S549803759286
|
Chip1Stop | Robot cable RoHS: Compliant | 1715 |
|
$7.2000 / $11.0000 | Buy Now |
Part Details for 1554216004
1554216004 CAD Models
1554216004 Part Data Attributes
|
1554216004
Molex
Buy Now
Datasheet
|
Compare Parts:
1554216004
Molex
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Approvals | UL | |
Connector Support Type | WIRE AND CABLE | |
Cross Section Area | 0.14 mm2 | |
DIN Conformance | NO | |
Diameter | 7.2 mm | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
Length | 300 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Rated Voltage | 600 V | |
Shielding | YES | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |