Part Details for 1554216010 by Molex
Overview of 1554216010 by Molex
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 1554216010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1554216010-ND
|
DigiKey | CABLE CAT5E 8CON 24AWG TEAL 100M Min Qty: 8 Lead time: 38 Weeks Container: Bulk MARKETPLACE PRODUCT |
3700 In Stock |
|
$9.1700 / $9.7500 | Buy Now |
DISTI #
WM15680-1-ND
|
DigiKey | CABLE CAT5E 8COND 24AWG TEAL 1M Lead time: 12 Weeks Container: Spool | Limited Supply - Call |
|
Buy Now | |
DISTI #
WM15680-100-ND
|
DigiKey | CABLE CAT5E 8CON 24AWG TEAL 100M Min Qty: 8 Lead time: 38 Weeks Container: Spool | Temporarily Out of Stock |
|
$924.2409 | Buy Now |
DISTI #
WM15680-10-ND
|
DigiKey | CABLE CAT5E 8COND 24AWG TEAL 10M Lead time: 12 Weeks Container: Spool | Limited Supply - Call |
|
Buy Now | |
DISTI #
WM15680-5-ND
|
DigiKey | CABLE CAT5E 8COND 24AWG TEAL 5M Lead time: 12 Weeks Container: Spool | Limited Supply - Call |
|
Buy Now | |
DISTI #
WM15680-25-ND
|
DigiKey | CABLE CAT5E 8COND 24AWG TEAL 25M Lead time: 12 Weeks Container: Spool | Limited Supply - Call |
|
Buy Now | |
DISTI #
WM15680-50-ND
|
DigiKey | CABLE CAT5E 8COND 24AWG TEAL 50M Lead time: 12 Weeks Container: Spool | Limited Supply - Call |
|
Buy Now | |
DISTI #
1554216010
|
Avnet Americas | - Bulk (Alt: 1554216010) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL155421-6010
|
Heilind Electronics | CABLE ETHERNET5E 4X2X#24 WSOR 3X100M | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1554216010
|
Avnet Americas | - Bulk (Alt: 1554216010) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
RFQ |
Part Details for 1554216010
1554216010 CAD Models
1554216010 Part Data Attributes:
|
1554216010
Molex
Buy Now
Datasheet
|
Compare Parts:
1554216010
Molex
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Approvals | UL | |
Connector Support Type | WIRE AND CABLE | |
Cross Section Area | 0.25 mm2 | |
DIN Conformance | NO | |
Diameter | 7.8 mm | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
Length | 300 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Rated Voltage | 600 V | |
Shielding | YES | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |