Part Details for 1555 VI001 by Alpha Wire
Overview of 1555 VI001 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HC1-55564-9 | Rochester Electronics LLC | CVSD Codec, CVSD, 1-Func, CDIP14, | |
MLC1555-551MXC | Coilcraft Inc | General Purpose Inductor, 0.55uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
MLC1555-551MXB | Coilcraft Inc | General Purpose Inductor, 0.55uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for 1555 VI001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F6809
|
Newark | Hook Up Wire, 1000Ft 18Awg Copper Violet, Jacket Material:Pvc, Jacket Color:Purple, Wire Gauge:18Awg, Conductor Area Csa:0.816Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:80°C Rohs Compliant: Yes |Alpha Wire 1555 VI001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$416.1000 / $420.3400 | Buy Now |
DISTI #
3937-1555VI001-ND
|
DigiKey | HOOK-UP STRND 18AWG VIOLET 1000' Min Qty: 1 Lead time: 3 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$907.7300 | Buy Now |
DISTI #
1555VI001-ND
|
DigiKey | HOOK-UP STRND 18AWG VIOLET 1000' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
1 In Stock |
|
$282.3500 / $347.8900 | Buy Now |
DISTI #
602-1555-1000-10
|
Mouser Electronics | Hook-up Wire 18AWG 16/30 PVC 1000ft SPOOL VIOLET RoHS: Compliant | 1 |
|
$283.6600 / $356.7700 | Buy Now |
DISTI #
70134810
|
RS | Hook-Up Wire, TC, 18 AWG, 16x30, Violet PVC insulated, -40 to +80C, 1000V | Alpha Wire 1555 VI001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 2 |
|
$343.3100 / $373.1700 | Buy Now |
DISTI #
1555-VI001
|
TME | Wire, HookUp Wire, stranded, Cu, 18AWG, PVC, violet, 1kV, 305m Min Qty: 1 | 0 |
|
$183.8800 / $262.6900 | RFQ |