There are no models available for this part yet.
Overview of 1555 VI005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HC1-55564-9 | Rochester Electronics LLC | CVSD Codec, CVSD, 1-Func, CDIP14, | |
MLC1555-551MXC | Coilcraft Inc | General Purpose Inductor, 0.55uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
MLC1555-551MXB | Coilcraft Inc | General Purpose Inductor, 0.55uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for 1555 VI005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85K9600
|
Newark | Hook Up Wire, 100Ft, 18Awg Copper Violet, Jacket Material:Pvc, Jacket Color:Purple, Wire Gauge:18Awg, Conductor Area Csa:0.816Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:80°C Rohs Compliant: Yes |Alpha Wire 1555 VI005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$70.3800 / $107.5900 | Buy Now | |
DISTI #
3937-1555VI005-ND
|
DigiKey | HOOK-UP STRND 18AWG VIOLET 100' Min Qty: 1 Lead time: 3 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$172.9500 | Buy Now | |
DISTI #
1555VI005-ND
|
DigiKey | HOOK-UP STRND 18AWG VIOLET 100' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
1 In Stock |
|
$53.7945 / $74.0900 | Buy Now | |
DISTI #
602-1555-100-10
|
Mouser Electronics | Hook-up Wire 18AWG 16/30 PVC 100ft SPOOL VIOLET RoHS: Compliant | 0 |
|
$61.1000 / $79.2800 | Order Now | |
DISTI #
70134850
|
RS | Hook-Up Wire, TC, 18 AWG, 16x30, Violet PVC insulated, -40 to +80C, 1000V | Alpha Wire 1555 VI005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$82.6300 / $90.3100 | RFQ | |
DISTI #
1555-VI005
|
TME | Wire, HookUp Wire, stranded, Cu, 18AWG, PVC, violet, 1kV, 30.5m Min Qty: 1 | 2 |
|
$28.2300 / $41.4000 | Buy Now |